Eaton Male Straight to Female Straight Cable, 600 mm
- RS Stock No.:
- 127-690
- Mfr. Part No.:
- 179544 SWD4-M6LR5-1-2S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.28
(exc. VAT)
€47.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.28 |
*price indicative
- RS Stock No.:
- 127-690
- Mfr. Part No.:
- 179544 SWD4-M6LR5-1-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton I/O-Device connection cable is a high-quality accessory round connection cable designed for easy and reliable sensor and actuator connections to IP67 SWD modules. With a length of 0.6 meters, this prefabricated cable features a 5-pole design and
UV resistant for enhanced durability
Radial water blocking cable to prevent water damage
Oil resistant (acc. IEC 60811-404) for extended lifespan
Prefabricated with M12 socket and plug connectors for easy installation
Suitable for directly connecting sensors and actuators to IP67 SWD modules
Polyurethane (PUR) outer sheath material for added protection
Wide operating temperature range from -25°C to 70°C
Complies with relevant product standards and certifications for safety
Related links
- Eaton Male Straight to Female Straight Cable, 600 mm
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 300 mm
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Cable, 600 mm
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 100 mm
- Eaton Male Straight to Female Straight Cable, 1.5 m
