Eaton Male Straight to Female Straight Cable, 2 m

Subtotal (1 unit)*

€43.97

(exc. VAT)

€54.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.97

*price indicative

RS Stock No.:
127-356
Mfr. Part No.:
179546 SWD4-2LR5-1-2S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Series

SWD4

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Voltage

24V

Standards/Approvals

CSA, UL

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SWD4 is an I/O-Device connection cable designed for IP67 applications. It features a 5-pole design with a 2-meter length and is preassembled with an M12 plug and socket. This round connection cable provides a high degree of protection and is sui

Radial water blocking cable for enhanced protection

Oil resistant according to IEC 60811-404 and EN 60811-404 standards

Longitudinal water blocking cable for added durability

Prefabricated with M12 plug and socket for easy installation

Suitable for directly connecting sensors and actuators to IP67 SWD modules

High-quality construction ensures reliable performance

Provides a high degree of protection with its IP67 rating

Compact and lightweight design for convenient use

Compatible with a wide range of applications and environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy