Eaton Male Straight to Female Straight Cable, 1 m
- RS Stock No.:
- 127-358
- Mfr. Part No.:
- 179545 SWD4-1LR5-1-2S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.18
(exc. VAT)
€43.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.18 |
*price indicative
- RS Stock No.:
- 127-358
- Mfr. Part No.:
- 179545 SWD4-1LR5-1-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Series | SWD4 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Series SWD4 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton SWD4 is a high-quality I/O-Device connection cable designed for industrial applications. With an IP67 degree of protection, this 5-pole cable is perfect for connecting sensors and actuators to IP67 SWD modules. It comes prefabricated with an M12
IP67 degree of protection for reliable performance in harsh environments
Prefabricated with M12 plug and M12 socket for easy installation
5-pole cable for direct connection of sensors and actuators
UV resistant and oil resistant for durability
Radially water blocking for enhanced protection
Durable polyurethane outer sheath for long-lasting performance
Suitable for use as a signaling cable in industrial applications
Related links
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Female Straight Cable, 300 mm
- Eaton Male Straight to Female Straight Cable, 600 mm
- Eaton Male Straight to Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Plug to Socket Power Cable, 1 m Black PVC
- Eaton Male Straight to Female Straight Cable, 1.5 m
