ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 500 mm
- RS Stock No.:
- 185-963
- Mfr. Part No.:
- EVF505
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.38
(exc. VAT)
€63.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.38 |
*price indicative
- RS Stock No.:
- 185-963
- Mfr. Part No.:
- EVF505
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed specifically for demanding applications in hygienic and wet environments, such as in the food industry. With its exceptional protection ratings of IP65, 67, 68, and 69K, this product ensures reliability even in the harshest conditions. Its silicone-free and halogen-free composition highlights its safety features, catering to environments where contaminants must be avoided. The gold-plated contacts provide excellent conductivity and longevity, making the cable highly efficient. Its durable construction is supported by an impressive bending capability and torsional strain tolerance, allowing for flexible use in dynamic applications. With a compact design and versatile connection options, this cable stands out as a dependable solution for various industrial needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 500 mm
