ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 500 mm

Subtotal (1 unit)*

€24.30

(exc. VAT)

€29.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.30

*price indicative

RS Stock No.:
187-701
Mfr. Part No.:
EVC442
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

500mm

Jacket Material

Polyurethane

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection cable is designed to meet the rigorous demands of modern industrial applications. Constructed with high quality materials, this cable showcases exceptional durability, ensuring reliable performance in challenging environments. Its innovative design caters to a variety of connection needs, providing assurance with features such as gold plated contacts and a robust moulded body.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy