ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 500 mm
- RS Stock No.:
- 187-486
- Mfr. Part No.:
- EVC911
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.76
(exc. VAT)
€26.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.76 |
*price indicative
- RS Stock No.:
- 187-486
- Mfr. Part No.:
- EVC911
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 500mm | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for robust performance in industrial Ethernet applications, providing high reliability and efficiency while seamlessly integrating into factory automation environments. Crafted with attention to detail, this premium cable features a D-coded design that ensures optimal data transmission at speeds of 100 Mbit/s. With its silicone-free and halogen-free materials, it prioritises safety and environmental concerns. The cable's construction includes gold-plated contacts for superior connectivity and durability, ensuring longevity in demanding conditions. With a proven ability to withstand extreme ambient temperatures and mechanical stresses, this connection cable is the ideal choice for maintaining uninterrupted communications in industrial settings.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 500 mm
