ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm

Subtotal (1 unit)*

€51.38

(exc. VAT)

€63.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.38

*price indicative

RS Stock No.:
185-979
Mfr. Part No.:
EVF491
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

500mm

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

300V

Standards/Approvals

CE, cULus, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic robust connection cable designed to excel in demanding environments, particularly within the food industry. Its unique features include a silicone-free composition, making it an ideal choice for hygienic and wet areas. Engineered for reliability, this product integrates gold-plated contacts to ensure superior conductivity and connections. With impressive protection ratings of IP65, IP67, IP68, and IP69K, it withstands the rigours of various applications, providing peace of mind in operational settings. It further boasts exceptional temperature resilience, making it suitable for a wide range of ambient conditions. Its drag chain compatibility ensures longevity in dynamic installations, demonstrating that it is not just a tool, but a dependable partner in efficiency.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy