ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 500 mm

Subtotal (1 unit)*

€44.14

(exc. VAT)

€54.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.14

*price indicative

RS Stock No.:
188-325
Mfr. Part No.:
EVCA54
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

500mm

Jacket Material

Polyurethane

Jacket Colour

Purple

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V ac, 36V ac

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is meticulously designed for high-performance applications within challenging environments. Engineered to support CAN bus systems, it ensures seamless data transmission while maintaining durability and reliability. With its halogen-free construction and gold-plated contacts, this cable promises excellent connectivity and longevity. The moulded body is crafted from robust TPU, providing not only protection but also flexibility in various setups. Boasting an impressive protection rating of IP67, IP68, and IP69K, it can withstand water and dust ingress, making it ideal for industrial use. The cable's specifications facilitate usage in extreme temperatures and harsh operating conditions, while its drag chain suitability adds to its versatility. This connection cable stands as a testament to ifm electronics' commitment to quality and performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Large cable cross-section for reducing the voltage drop

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to p

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy