ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- RS Stock No.:
- 186-437
- Mfr. Part No.:
- EVC837
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.46
(exc. VAT)
€23.94
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.46 |
*price indicative
- RS Stock No.:
- 186-437
- Mfr. Part No.:
- EVC837
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 4m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 4m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for those who demand high performance and reliability in their applications. With a robust construction that includes a housing made from durable TPU and a sealing made from FKM, this cable is engineered to withstand challenging conditions. It features gold-plated contacts for optimal conductivity and a range of protection ratings IP65, IP67, IP68, and IP69K making it suitable for both industrial and outdoor environments. The cables impressive specifications include an operating voltage of up to 250 AC and a current load of 4A, ensuring it meets various power needs effortlessly. Further enhancing its versatility, It supports a wide ambient temperature range and offers drag chain suitability, making it a fantastic choice for dynamic applications. Experience complete peace of mind with a product manufactured by ifm electronic, a trusted name in high-quality industrial solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 4 m
