ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- RS Stock No.:
- 189-130
- Mfr. Part No.:
- EVC465
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.76
(exc. VAT)
€26.76
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.76 |
*price indicative
- RS Stock No.:
- 189-130
- Mfr. Part No.:
- EVC465
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket from ifm electronic offers a robust solution for effective connectivity in various applications. Engineered for reliability, this product meets high standards of performance and adaptability. Its unique design incorporates advanced features that ensure suitability for dynamic environments, including drag chain applications. With a maximum operating voltage of less than 50 AC and less than 60 DC, this cable is versatile enough to handle diverse electrical needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 4 m
