ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 900 mm
- RS Stock No.:
- 186-569
- Mfr. Part No.:
- EVC445
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.31 |
*price indicative
- RS Stock No.:
- 186-569
- Mfr. Part No.:
- EVC445
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 900mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 900mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable represents an ideal solution for those seeking reliability and efficiency in challenging environments. With its robust features, including drag chain suitability and superior temperature resilience, this cable excels in various applications. Designed with halogen free and silicone free materials, it caters to safety standards while delivering exceptional performance. The innovative design incorporates gold plated contacts for enhanced conductivity, making it a top choice for demanding electrical connections.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 mm
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 12 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 700 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 400 mm
