ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 mm
- RS Stock No.:
- 187-583
- Mfr. Part No.:
- EVC831
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€36.25
(exc. VAT)
€44.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.25 |
*price indicative
- RS Stock No.:
- 187-583
- Mfr. Part No.:
- EVC831
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 8mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 8mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic sophisticated connection cable designed to enhance performance and reliability in complex applications. Engineered with premium materials, including TPU housing and FKM sealing, this product ensures durability even in demanding environments. Its impressive resistance to ambient temperatures ranging from -25°C to 90°C makes it suitable for varied conditions, while the IP65, IP67, IP68, and IP69K protection classes guarantee protection against dust and water ingress. It stands out in its category due to its halogen-free properties, making it an eco-friendly choice without compromising on quality. With gold-plated contacts, this connection cable delivers superior connectivity and performance, making it an essential component for any system requiring efficient electrical connection.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 0.9 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 12 m
