ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m

Subtotal (1 unit)*

€29.26

(exc. VAT)

€35.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.26

*price indicative

RS Stock No.:
186-850
Mfr. Part No.:
EVC825
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

4m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic cutting-edge connection cable is designed to seamlessly integrate with a variety of applications, ensuring reliable performance across diverse environments. With robust construction and outstanding features, this product guarantees durability and efficiency. Engineered for challenges, it offers superior performance even in demanding conditions, providing peace of mind for users. The innovative design not only meets industry standards but also exceeds expectations in flexibility and reliability, making it a top choice for professionals seeking a dependable connection solution.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy