ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 8 m
- RS Stock No.:
- 189-648
- Mfr. Part No.:
- EVC994
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€39.68
(exc. VAT)
€48.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.68 |
*price indicative
- RS Stock No.:
- 189-648
- Mfr. Part No.:
- EVC994
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 8m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 8m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for maximum flexibility and reliability, making it an ideal choice for various applications within industrial environments. Its robust design includes a moulded body made from durable TPU, ensuring longevity even in demanding conditions. The cable features gold-plated contacts to enhance connectivity and reduces the risk of corrosion over time. With outstanding drag chain suitability, this product can withstand rigorous bending cycles, making it perfect for automated systems. Featuring IP65, IP67, IP68, and IP69K protection ratings, it is well-guarded against dust and water ingress, providing peace of mind in challenging operating environments. The ambient temperature range of -25°C to 90°C allows this cable to function reliably under a variety of conditions, showcasing its versatility and high-performance standards.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
