ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 8 m
- RS Stock No.:
- 187-771
- Mfr. Part No.:
- EVC987
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.71
(exc. VAT)
€32.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.71 |
*price indicative
- RS Stock No.:
- 187-771
- Mfr. Part No.:
- EVC987
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 8m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 8m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is engineered for exceptional performance in challenging environments. Designed for robust applications, it features a moulded body made of durable TPU, ensuring longevity and reliability. The cable length of 8 metres allows for flexible installations, while its halogen-free construction guarantees safety and compliance with environmental standards. Its gold-plated contacts enhance conductivity and prevent corrosion, making it ideal for various industrial settings. Additionally, this product boasts IP67 to IP69K ratings, providing excellent protection against dust and water ingress, which is essential for operation in harsh conditions. With a variety of electrical data and a bending radius suited for drag chains, this product is not only efficient but also versatile, capable of withstanding high levels of mechanical stress without compromising performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 500 mm
