Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.48
10 - 24€11.47
25 +€10.10

*price indicative

RS Stock No.:
192-940
Mfr. Part No.:
M12A05ML-12AFL-SB001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M

Product Type

Connector Cable

Jacket Material

Polyurethane

Cable Length

1m

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP68, IP69K

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector is an M12, A Code, 5 pin male connector with metal construction and a 4A current rating. It features male contacts and a straight to straight connection with a screw thread for secure installation.

IP68 and IP69K protection rated

Overmolded double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy