Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 269-490
- Mfr. Part No.:
- 1415879
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€22.28
(exc. VAT)
€27.40
(inc. VAT)
- RS Stock No.:
- 269-490
- Mfr. Part No.:
- 1415879
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14158 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Straight, Straight | |
| Connector Type B | M8, M8, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14158 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Straight, Straight | ||
Connector Type B M8, M8, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable brings advanced connectivity solutions designed for seamless integration in various applications. Engineered with a three-position configuration, this durable cable ensures reliable communication between sensors and actuators, optimising system performance in demanding environments.
Straight connectors allow for straightforward installation
Withstands a wide range of operational temperatures for versatile use
Offers excellent electrical insulation resistance for enhanced safety
Compact design facilitates compatibility in tight spaces
Related links
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator

