Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12

Subtotal (1 unit)*

€30.29

(exc. VAT)

€37.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.29

*price indicative

RS Stock No.:
281-506
Mfr. Part No.:
1424972
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable exemplifies robust design and exceptional performance, tailored for standard US applications. With its 4-position capability, it ensures reliable communication in demanding environments. The angled M12 connectors facilitate ease of installation, while the durable PVC construction guarantees longevity and resistance to various operational challenges.

Four position configuration enhances connectivity options

Flame resistant materials promote safety in use

IP65 to IP68 ratings guarantee reliable performance in wet conditions

Meets international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy