Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 488-109
- Mfr. Part No.:
- 1424980
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-109
- Mfr. Part No.:
- 1424980
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Number of Contacts A 5 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of various applications in automation technology. This advanced cable features a robust and flexible construction with a PVC outer sheath, ensuring durability in challenging environments. Its angled M12 connectors provide a secure and space-saving connection, making installation straightforward and efficient. This product excels in facilitating seamless communication between sensors and actuators, thereby enhancing the reliability and effectiveness of automation systems. With a length of 3 meters, it offers ample reach for diverse setups, supporting streamlined operations while maintaining a focus on user safety and confidence in performance.
Designed for easy integration in automation systems
Flexible construction ensures resilience against movement and stress
Robust PVC material provides excellent protection against environmental factors
Angled M12 connectors optimise space and aid in quick installation
Facilitates reliable signal transmission for sensor and actuator applications
Supports a wide range of applications across various industries
Meets stringent international safety and quality standards
Ideal for use in conditions where cable flexibility and durability are paramount
Related links
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
