Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 282-011
- Mfr. Part No.:
- 1424977
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.70
(exc. VAT)
€47.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.70 |
*price indicative
- RS Stock No.:
- 282-011
- Mfr. Part No.:
- 1424977
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is designed for versatility and reliability in standard applications. With four positions and a durable PVC outer sheath, it ensures robust connectivity in various environments. The cable features a straight M12 plug and an angled M12 socket, allowing flexible installation in tight spaces. Its high-quality build provides excellent conductivity through copper and nickel-plated contacts, ensuring consistent performance.
Functionality maintained across a broad temperature range
IP65 IP67 and IP68 ratings protect against environmental challenges
Easy installation with a secure fit for peace of mind in operations
Related links
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
