Banner 3 way 7/8 In Circular, Straight to Cordset, 10 m
- RS Stock No.:
- 293-642
- Mfr. Part No.:
- SMICC-330
- Manufacturer:
- Banner
Subtotal (1 unit)*
€170.98
(exc. VAT)
€210.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.98 |
*price indicative
- RS Stock No.:
- 293-642
- Mfr. Part No.:
- SMICC-330
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SMI30 | |
| Product Type | Cordset | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | 7/8 In Circular, Straight | |
| Number of Contacts A | 3 | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SMI30 | ||
Product Type Cordset | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A 7/8 In Circular, Straight | ||
Number of Contacts A 3 | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner cordset is designed to seamlessly integrate with intrinsically safe sensors, ensuring reliable communication in hazardous environments. Manufactured from robust materials, it guarantees durability and withstands extreme conditions. It features a convenient 10-metre length, providing flexibility and ease of installation for various applications. With its threaded retaining nut, this cordset not only secures the connection but also maintains the sensor's waterproof integrity, making it ideal for installations in challenging settings.
Threaded retaining nut prevents accidental disconnection
Protects sensor integrity against harsh environmental conditions
Epoxy encapsulated design delivers maximum resistance to shock and vibration
Related links
- Banner 3 way 7/8 In Circular 4 m
- Banner Female 3 way 7/8 In Circular 9.14 m
- Banner Female 3 way 7/8 In Circular 9.2 m
- Molex Male 3 way 7/8 In Circular to Female 3 way 7/8 in Cordset, 5 m
- Molex Male 3 way 7/8 In Circular to Female 3 way 7/8 in Cordset, 0.5 m
- RS PRO Female 3 way 7/8 In Circular 10 m
- Molex Female 3 way M8 10 m
- Molex Male 3 way M8 10 m
