Banner Female 3 way 7/8 In Circular, Straight to Flying Lead Cordset, 9.2 m
- RS Stock No.:
- 331-942
- Mfr. Part No.:
- SM30CC-330RA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€172.13
(exc. VAT)
€211.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.13 |
*price indicative
- RS Stock No.:
- 331-942
- Mfr. Part No.:
- SM30CC-330RA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SM30CC | |
| Product Type | Cordset | |
| Cable Length | 9.2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Type B | Flying Lead | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, cRU, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SM30CC | ||
Product Type Cordset | ||
Cable Length 9.2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Type B Flying Lead | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals CE, cRU, RoHS | ||
- COO (Country of Origin):
- MX
The Banner Cordset comes with 3 pin right angled female connector. It is encased in black PVC jacket. It supports 300 V ac/dc voltage rating.
9 A current rating
IP67 rated
Related links
- Banner Female 3 way 7/8 In Circular 9.14 m
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Banner Female 8 way Straight to Flying Lead Cordset, 19.99 m
- Banner Female 3 way Straight to Unterminated Cordset, 1.83 m
- Banner Female 3 way Right Angle to Female Unterminated Cordset, 2 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 3.66 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
- Banner Female 3 way Straight to Cordset, 490 mm
