Molex Male 3 way 7/8 In Circular to Female 3 way 7/8 in Cordset, 5 m

Image representative of range

Subtotal (2 units, in packs of 2)*

€297.94

(exc. VAT)

€366.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€297.94€148.97

*price indicative

RS Stock No.:
817-478
Mfr. Part No.:
1300621030
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130062

Product Type

Cordset

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Male

Connector Type A

7/8 In Circular

Number of Contacts A

3

Connector Type B

7/8 in

Connector Gender B

Female

Number of Contacts B

3

Voltage

600V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
US
The Molex cordset is a robust dual-ended connector tailored for industrial applications, featuring a 5.0m length and optimised for reliable electrical performance in challenging environments.

IP67 rating ensures protection against dust and water ingress

Configured with four poles for versatile connectivity

Made with TPE cable for enhanced durability in various conditions

Max voltage of 600V and current of 15.0A per contact supports extensive use

Straight-to-straight orientation simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy