Banner Female 3 way 7/8 In Circular, Straight to Flying Lead Cordset, 9.14 m
- RS Stock No.:
- 331-940
- Mfr. Part No.:
- SM30CC-330
- Manufacturer:
- Banner
Subtotal (1 unit)*
€172.13
(exc. VAT)
€211.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.13 |
*price indicative
- RS Stock No.:
- 331-940
- Mfr. Part No.:
- SM30CC-330
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SM30CC | |
| Product Type | Cordset | |
| Cable Length | 9.14m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | 7/8 In Circular, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Flying Lead | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, cRU, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SM30CC | ||
Product Type Cordset | ||
Cable Length 9.14m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A 7/8 In Circular, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Flying Lead | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals CE, cRU, RoHS | ||
- COO (Country of Origin):
- TW
The Banner Cordset engineered for use with Banner's SM30 Series 30 mm Barrel Sensors. This robust cordset ensures reliable and efficient connections, designed to withstand the challenging demands of industrial environments. Its durable construction provides flexibility for various applications, facilitating seamless integration with other components.
Incorporates high quality materials for enhanced longevity
Engineered to function optimally in challenging environments
Simplifies installation saving valuable setup time
Related links
- Banner Female 3 way 7/8 In Circular 9.2 m
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Banner Female 8 way Straight to Flying Lead Cordset, 19.99 m
- Banner Female 3 way Straight to Unterminated Cordset, 1.83 m
- Banner Female 3 way Right Angle to Female Unterminated Cordset, 2 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 3.66 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
- Banner Female 3 way Straight to Cordset, 490 mm
