Molex Male 3 way 7/8 In Circular to Female 3 way 7/8 in Cordset, 0.5 m
- RS Stock No.:
- 817-477
- Mfr. Part No.:
- 1300621017
- Manufacturer:
- Molex
Image representative of range
Subtotal (3 units, in packs of 3)*
€253.29
(exc. VAT)
€311.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.29 | €84.43 |
*price indicative
- RS Stock No.:
- 817-477
- Mfr. Part No.:
- 1300621017
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130062 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 0.5m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | 7/8 In Circular | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | 7/8 in | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130062 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Cable Length 0.5m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A 7/8 In Circular | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B 7/8 in | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset is designed for seamless connectivity in industrial applications, offering robust functionality with its Durable construction and reliable electrical specifications.
Rated for 15.0A maximum current per contact for exceptional performance
Accommodates a maximum voltage of 600V, ensuring compatibility with various industrial systems
Constructed with a black TPE cable jacket for enhanced durability and flexibility
IP67 rated, providing superior protection against dust and water ingress
Related links
- Molex Male 3 way 7/8 In Circular to Female 3 way 7/8 in Cordset, 5 m
- Brad from Molex Male 3 way 7/8 In Circular 1.8 m
- Banner 3 way 7/8 In Circular 4 m
- Banner 3 way 7/8 In Circular 10 m
- Banner Female 3 way 7/8 In Circular 9.14 m
- Banner Female 3 way 7/8 In Circular 9.2 m
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 6 mm
