Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3.66 m
- RS Stock No.:
- 294-752
- Mfr. Part No.:
- MQDEC-412SS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€67.16
(exc. VAT)
€82.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.16 |
*price indicative
- RS Stock No.:
- 294-752
- Mfr. Part No.:
- MQDEC-412SS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDEC | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3.66m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP66, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDEC | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3.66m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP66, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is designed for exceptional connectivity in various applications. With its robust four-pin architecture, it ensures reliable performance across dynamic environments. Engineered with utmost precision, this cordset features both straight and right-angle connector options to accommodate different installation needs. The durable black PVC jacket not only provides protection against wear and tear but also ensures the integrity of the connections under varying operational conditions.
Designed to withstand a broad temperature range ensuring consistent operation
Integral quick disconnect feature streamlines assembly and maintenance procedures
Related links
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 4.58 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 9.2 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 15.2 m
- Banner Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
