Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 4.58 m
- RS Stock No.:
- 294-755
- Mfr. Part No.:
- MQDEC-415SS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€72.78
(exc. VAT)
€89.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.78 |
*price indicative
- RS Stock No.:
- 294-755
- Mfr. Part No.:
- MQDEC-415SS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDEC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 4.58m | |
| Jacket Material | PVC | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDEC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 4.58m | ||
Jacket Material PVC | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is designed for seamless connectivity in a variety of applications, offering reliability in high-performance environments. With its four-pin threaded M12 interface, it features both straight and right-angle configurations for flexible installation options. Manufactured with robust materials to withstand harsh conditions, this cordset ensures longevity and consistent performance while maintaining ease of use and adaptability.
Vibration and mechanical shock resistance meet IEC 60068 standards for rugged reliability
UL and cUL listings affirm adherence to safety and certification standards
Related links
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3.66 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 9.2 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 15.2 m
- Banner Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
