Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- RS Stock No.:
- 294-758
- Mfr. Part No.:
- MQDEC-420SS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€75.56
(exc. VAT)
€92.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.56 |
*price indicative
- RS Stock No.:
- 294-758
- Mfr. Part No.:
- MQDEC-420SS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDEC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 6.1m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDEC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 6.1m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Banner Cordset is designed to deliver reliable and robust connections in a variety of demanding applications. Crafted with a durable black PVC jacket, this cordset is unshielded and features a four-pin A-code connector that ensures seamless connectivity. Its versatile design offers both straight and right-angle connector options, catering to numerous installation needs. With multiple length options available, the MQDEC-420SS is well-suited for both static and dynamic applications.
Meets rigorous vibration and mechanical shock standards for industrial reliability
IP67 and IP68 ratings ensure excellent moisture and dust resistance
Supports a maximum voltage rating of 250 V for safe operation in electrical systems
Related links
- Banner Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 4.58 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3.66 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 9.2 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 15.2 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
