Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 313-633
- Mfr. Part No.:
- 380712
- Manufacturer:
- Pilz
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.27 |
| 10 + | €24.56 |
*price indicative
- RS Stock No.:
- 313-633
- Mfr. Part No.:
- 380712
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 3807 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 3807 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable features a durable PUR jacket in yellow (RAL1003) with a 5-pin straight socket on one end and a straight M12 connector on the other. It is A-coded and designed to operate reliably in ambient temperatures from -25 to 80 °C.
UKCA and cULus listed
Au contact surface
Oil resistance
Halogen-free
RoHS compliant
Related links
- Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1.5 m
