Molex Male 4 way M12, Right Angle to Female 4 way M12, Straight Cordset, 500 mm
- RS Stock No.:
- 508-477
- Mfr. Part No.:
- 1201080620
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€142.72
(exc. VAT)
€175.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €142.72 | €35.68 |
*price indicative
- RS Stock No.:
- 508-477
- Mfr. Part No.:
- 1201080620
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Teal | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Teal | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 125V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Double-Ended Cordset is engineered to deliver robust connectivity solutions across a variety of applications. With its exceptional build quality and innovative design, this cordset provides a reliable connection that meets the demanding needs of industrial environments. The combination of a 90° male connector and a straight female connector ensures versatile installation options, while the Durable TPE cable jacket offers enhanced protection against environmental factors. This cordset not only achieves an IP67 rating, ensuring effective sealing against dust and water, but also supports a performance category of 5e, making it Ideal for high-speed data transmission. Standout features include its Compact dimensions, which make it suitable for applications with space constraints, and its lead-free composition, which complies with industry regulations for environmental safety.
Threaded coupling style enhances secure connections
Compact design fits easily into tight spaces
Teal colored cable jacket provides visibility in installations
Suitable for various industrial applications
Supported by multiple compliance certifications for peace of mind
Rated for operation across a wide temperature range
Unshielded design makes it lightweight yet Durable
Resilient materials ensure longevity and performance
Related links
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 500 mm
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 54 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 600 mm
