Molex Female 4 way M12 to Circular Connector
- RS Stock No.:
- 323-623
- Distrelec Article No.:
- 303-88-427
- Mfr. Part No.:
- 1204040006
- Manufacturer:
- Molex
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
Temporarily out of stock
- 220 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 323-623
- Distrelec Article No.:
- 303-88-427
- Mfr. Part No.:
- 1204040006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Series | Ultra-Lock | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Series Ultra-Lock | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex Circular Industrial Connectors Ultra-Lock 2.0 (M12) Receptacle features 4 poles, A-Coded, with a female (straight) configuration. It is designed for back panel mount with M16 mounting threads and PCB pins.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 4 way M12 to Circular Connector
- Bulgin Female 4 way M12 to Circular Connector, 1 m
- Molex Female 4 way M12 Straight Circular Connector, 3 m
- Brad from Molex Female 4 way M12 300 mm
- Molex Female 4 way Cordset to Male 4 way M12 Cordset, 5 m
- Molex Female 4 way M12 to Male 4 way M12 Cable Assembly, 600 mm
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
