Molex Female 4 way M8, Right Angle to Pigtail Cordset, 10 m
- RS Stock No.:
- 323-652
- Distrelec Article No.:
- 303-81-640
- Mfr. Part No.:
- 1200868674
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 323-652
- Distrelec Article No.:
- 303-81-640
- Mfr. Part No.:
- 1200868674
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Nano-Change | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Nano-Change | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Molex Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut features 4 Poles, A-Coded, with a Female (90°) to Pigtail connection. It has 24 AWG Black TPU WSOR Cable and a 10 m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
