Molex Male 5 way M12, Straight to Male 5 way M12 Micro Change Cordset, 2 m
- RS Stock No.:
- 467-998
- Distrelec Article No.:
- 304-61-956
- Mfr. Part No.:
- 1210350333
- Manufacturer:
- Molex
Subtotal (1 bag of 8 units)*
€197.70
(exc. VAT)
€243.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €197.70 | €24.713 |
*price indicative
- RS Stock No.:
- 467-998
- Distrelec Article No.:
- 304-61-956
- Mfr. Part No.:
- 1210350333
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 121035 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 121035 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
IP Rating IP65 | ||
Standards/Approvals IEC 62474 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) to Brad mPm DIN Form C cordset is a robust and reliable solution designed for demanding industrial applications. With its dual male connections and IP65 rating, this cordset ensures exceptional performance even in challenging environments. The yellow LED indicator enhances usability by providing clear Visual feedback during operation. Constructed with high-quality materials, including a PUR cable jacket and nickel-plated brass coupling nut, this 2.0m cordset is both Durable and flexible, making it Ideal for various installation scenarios. Its lightweight design does not compromise on strength, ensuring reliable connectivity for your needs. The threaded coupling style guarantees a secure connection, minimising the risk of disconnections in the field.
IP65 rated for dust and water resistance ensuring reliability in harsh conditions
Yellow LED indicator allows for easy status monitoring
Durable PUR cable jacket provides flexibility and resistance to environmental stress
Threaded coupling style enhances security during connection
Lightweight design facilitates easy handling and installation
5 poles enable multiple signal connections optimising versatility
Copper alloy contacts ensure high conductivity and longevity
Shielded wire type protects against interference for stable performance
