Molex Male 5 way Straight to Pigtail Cordset, 2 m

Subtotal (1 pack of 15 units)*

€217.33

(exc. VAT)

€267.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€217.33€14.489

*price indicative

RS Stock No.:
471-788
Distrelec Article No.:
304-61-906
Mfr. Part No.:
1200790273
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120079

Product Type

Cordset

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Pigtail

Voltage

60V

Standards/Approvals

EU RoHS, IEC-62474, IPC 1752A, REACH SVHC

IP Rating

IP69K

COO (Country of Origin):
PL
The Molex Ultra-lock (M12) single-ended cordset is designed to provide reliable connectivity in demanding industrial environments. Featuring a robust male (straight) to pigtail configuration, this cordset is optimised for use with various applications needing high-performance and durability. With its IP69K rating, it ensures exceptional protection against dust and water ingress. This product is engineered with superior materials to maximise both longevity and efficiency, while the 22 AWG black PVC cable delivers excellent conductivity. Whether used in automation, control systems, or harsh settings, this cordset guarantees reliable performance.

Constructed with a high quality PVC cable for superior conductivity

IP69K rated for outstanding resistance to dust and water

Single ended design simplifies installation in tight spaces

Robust materials enhance durability and lifespan

Optimised for applications in demanding industrial settings

Push to lock coupling style ensures secure connections

Compatible with EtherNet protocols for versatile use

Temperature range accommodates a wide variety of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy