Molex Male 4 way Straight to Male RJ45, Straight Cordset, 1 m
- RS Stock No.:
- 323-774
- Distrelec Article No.:
- 303-81-642
- Mfr. Part No.:
- 1201080521
- Manufacturer:
- Molex
Subtotal (1 unit)*
€43.10
(exc. VAT)
€53.01
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.10 |
*price indicative
- RS Stock No.:
- 323-774
- Distrelec Article No.:
- 303-81-642
- Mfr. Part No.:
- 1201080521
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | RJ45, Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B RJ45, Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male RJ-45 (Straight), 22 AWG, Green Shielded TPU Cat5e Cable, 1.0m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- Molex Male 4 way M8 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M8 1 m
- Molex Male 4 way M12 1 m
- Molex Male 4 way M12 1 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 1 m
- Molex Female 4 way M12 Straight Cordset, 1 m
