Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 1 m
- RS Stock No.:
- 478-813
- Distrelec Article No.:
- 304-55-924
- Mfr. Part No.:
- 1201088304
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€205.15
(exc. VAT)
€252.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €205.15 | €51.288 |
*price indicative
- RS Stock No.:
- 478-813
- Distrelec Article No.:
- 304-55-924
- Mfr. Part No.:
- 1201088304
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Colour | Green | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Colour Green | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Double-ended cordset represents a seamless integration of functionality and reliability in industrial connectivity. Designed to ensure robust performance, it features a micro-change (M12) configuration, providing unmatched versatility across a variety of applications. The green TPU WSOR cable boasts a length of 1.0m, making it Ideal for environments requiring flexibility and durability. Capable of withstanding rigorous operations, this cordset ensures secure connections with its D-coded keyway and IP67 rating, safeguarding against dust and moisture ingress. Whether employed in factory automation, robotics, or machine control, this solution is poised to meet the demands of modern industrial environments with excellence.
Double ended design enhances connectivity options in tight spaces
The IP67 rating guarantees dust tight and water resistant capabilities
Green TPU jacket adds both durability and visibility for easy identification
Threaded coupling style enhances stability and prevents accidental disconnection
Copper alloy contacts deliver superior conductivity for optimal signal transmission
Related links
- Molex Female 4 way M12 Straight Cordset, 1 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
- Molex Male 8 way M12 Straight Cordset, 1 m
- Molex Male 5 way M12 Straight Cordset, 1 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- Molex Male 4 way M8 Straight Cordset, 1 m
- Molex Male 4 way Straight to Male RJ45 1 m
- Molex Male 4 way M12 1 m
