Banner Female 4 way Straight to Cordset, 5 m
- RS Stock No.:
- 331-853
- Mfr. Part No.:
- MQDC-415
- Manufacturer:
- Banner
Subtotal (1 unit)*
€44.78
(exc. VAT)
€55.08
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 21 December 2026
- Plus 40 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.78 |
*price indicative
- RS Stock No.:
- 331-853
- Mfr. Part No.:
- MQDC-415
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Single-Ended Female Cordset is a premium solution designed for reliable connectivity in a variety of applications. With its robust construction and versatile design, this cordset delivers exceptional performance and durability. Featuring a black PVC jacket that is unshielded, the MQDC-415 provides excellent protection against mechanical stresses, making it suitable for industrial environments. The cordset includes four conductors and offers multiple length options, ensuring compatibility with numerous setups.
Available in straight and right angle connector styles
Meets IEC vibration and shock resistance standards
Designed for quick disconnection with an integral 4 pin configuration
Rated for operation in extreme temperatures ensuring reliability
Related links
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Cordset, 15 m
- Banner Female 4 way Straight to Cordset, 30 m
- Banner Female 4 way Straight to Cordset, 21 m
- Banner Female 4 way Straight to Cordset, 18.3 m
- Banner Female 4 way Straight to Cordset, 3.01 m
- Banner Female 4 way Straight to Cordset, 9 m
- Banner Female 4 way Straight to Cordset, 3.3 m
