Banner Female 4 way Straight to Cordset, 3.01 m

Subtotal (1 unit)*

€43.38

(exc. VAT)

€53.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.38

*price indicative

RS Stock No.:
331-849
Mfr. Part No.:
MQDC-410
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cordset

Series

MQDC

Jacket Material

PVC

Jacket Colour

Black

Cable Length

3.01m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Cordset is engineered for high-performance in diverse industrial applications. Constructed from durable materials, it ensures reliable connectivity through its unshielded design and robust connectors. This cordset features a straight connector option that facilitates seamless integration into various systems. Available in a generous length of 3 metres, it offers versatile installation possibilities for different configurations.

IP67 and IP68 ratings ensure protection against dust and water ingress

Current rating of 4 A supports reliable operation in various applications

Operates effectively within a wide temperature range for diverse environments

Integral 4 pin quick disconnect promotes ease of use and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy