Banner Female 3 way Right Angle to Female Unterminated Cordset, 2 m

Subtotal (1 unit)*

€75.56

(exc. VAT)

€92.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.56

*price indicative

RS Stock No.:
331-939
Mfr. Part No.:
SM30CC-306RA
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

SM30CC

Product Type

Cordset

Cable Length

2m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Right Angle

Connector Gender B

Female

Connector Type B

Unterminated

Standards/Approvals

CE, cRU, RoHS

IP Rating

IP67

COO (Country of Origin):
MX
The Banner Cordset is designed for seamless integration with the SM30 Series of sensors. Built to provide reliable connections in various industrial applications, this cordset ensures efficient signal transmission and dependable performance. Its robust design allows for easy installation and unwavering connectivity, making it an ideal choice for demanding environments. Not only does it support advanced operational needs, but its compatibility with both DC and AC systems enhances its usability across a range of setups.

Durable construction ensures long lasting performance in tough environments

Compatibility with various sensors streamlines your installation process

Easy connectivity reduces setup time and enhances operational efficiency

Designed for seamless integration with existing systems

Supplies stable power and signal for reliable sensor functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy