Banner Female 3 way Straight to Unterminated Cordset, 1.83 m

Subtotal (1 unit)*

€75.56

(exc. VAT)

€92.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.56

*price indicative

RS Stock No.:
331-937
Mfr. Part No.:
SM30CC-306
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cordset

Series

SM30CC

Jacket Material

PVC

Cable Length

1.83m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

300V

Standards/Approvals

CE

IP Rating

IP67

COO (Country of Origin):
TW
The Banner Cordset is designed to enhance connectivity within sensor applications. Crafted for optimal durability and functionality, this cordset serves as a reliable link between various sensors and the required power supply. Its robust design ensures that users can trust its performance in demanding environments, allowing for seamless operation and reduced downtime. With a standard length of 1.83 metres, it is versatile enough to meet various installation requirements, making it an excellent choice for industrial and commercial settings.

Combines flexibility with strength to cater to various application needs

Offers a standard length that accommodates a wide range of installation scenarios

Constructed to prevent cable wear and damage promoting longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy