Baumer Female 8 way M12, Straight to M12 Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 334-802
- Distrelec Article No.:
- 301-58-239
- Mfr. Part No.:
- ESG 34FH2000GVS
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€209.67
(exc. VAT)
€257.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.67 |
*price indicative
- RS Stock No.:
- 334-802
- Distrelec Article No.:
- 301-58-239
- Mfr. Part No.:
- ESG 34FH2000GVS
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Actuator/Sensor Cable | |
| Series | ESG 34FH2000GVS | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Actuator/Sensor Cable | ||
Series ESG 34FH2000GVS | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B M12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer female connector M12 is suitable for a broad range of devices, including BMMS K23, BMMS K34, BMMS K50, BMMS M50, BMMS M75, BMMV 58K, BNIV, BRID, BRIH, BRIV 58K, BRIV 58S, as well as EAM360 and EAM580 series models. It is also compatible with MA20, MIL10, and MIR10, providing versatile and secure connectivity for various encoder and sensor applications.
5 pins
Straight connector
Related links
- Baumer Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Baumer Female 5 way M12 5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact 8 way M12 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Baumer Female 3 way M5 2 m
- Baumer Female 8 way M12 to Male 9 way D-Sub Sensor Actuator Cable, 200 mm
