Phoenix Contact 8 way Free Cable End to Female 8 way M12 Sensor Cable, 20 m

Subtotal (1 pack of 25 units)*

€3,632.77

(exc. VAT)

€4,468.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3,632.77€145.311

*price indicative

RS Stock No.:
517-825
Mfr. Part No.:
1022515
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Cable

Series

SAC

Cable Length

20m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Number of Contacts A

8

Number of Contacts B

8

Connector Gender B

Female

Connector Type B

M12

Voltage

30V

Standards/Approvals

CHINA RoHS, cUL, cULus, DIN EN 60332 2 2, EU REACH SVHC, EU RoHS, IEC 60754 1, IEC 60811 404, IEC 61076 2 101, UL, UL 758/1581 FT2, UL FT 2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed for reliable signal transmission in demanding industrial environments. Featuring eight positions and a robust PUR halogen-free construction, it ensures optimum durability and resilience. The cable is equipped with an angled M12 socket and offers a length of 20 m, making it suitable for versatile applications. With certifications that align with industry standards, this component is an ideal choice for automation systems requiring stringent compliance and performance reliability.

Meets stringent industry standards for electrical safety and performance

Designed for high flexibility suitable for dynamic applications

Integrates seamlessly with both fixed and movable installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy