Baumer Female 3 way M12, Right Angle to M12 Actuator/Sensor Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
334-804
Distrelec Article No.:
300-78-972
Mfr. Part No.:
ESW 33SH0500
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Actuator/Sensor Cable

Series

ESW 33SH0500

Jacket Colour

White

Jacket Material

Polyurethane

Cable Length

5m

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

M12

Standards/Approvals

No

COO (Country of Origin):
CH
The Baumer connector is an M12, 3-pin, angular type with a 5-meter cable length. It is unshielded and available in 3, 4, and 5-pin versions. The cable features a robust PUR coating, providing excellent durability and flexibility for industrial applications.

Halogen free

Suitable for flexible cable carriers

UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy