Festo 4 way Unterminated to Male 4 way M8, Straight Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-220
- Mfr. Part No.:
- NEBA-LE4-U-2.5-N-M8G4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€13.19
(exc. VAT)
€16.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.19 |
*price indicative
- RS Stock No.:
- 343-220
- Mfr. Part No.:
- NEBA-LE4-U-2.5-N-M8G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2.5m | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Type A | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Male | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078272 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2.5m | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Type A Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Connector Gender B Male | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078272 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is an essential component designed for efficient connectivity between field devices and controllers. This product promises robust performance under demanding conditions, ensuring reliable connections in various applications. Its carefully engineered structure meets rigorous industry standards, guaranteeing safety and dependability across multiple environments. With a focus on adaptability, it features a unique cable design that allows for flexible installation, making it suitable for diverse settings. The cables impressive specifications, including its degree of protection and ambient temperature resilience, enhance its durability, ensuring that it stands up against challenging operational conditions. Perfect for modern automation systems, this cable delivers the high-performance connectivity that engineers and technicians require.
Abrasion resistant and self extinguishing construction maximises longevity
Rated for IP65, IP68 and IP69K ensuring protection against dust and water ingress
Flexible installation options support both rotating and non rotating connections
Hydrolysis and oil resistance enhance reliability in hostile environments
UV resistance allows for use in outdoor applications without degradation
Related links
- Festo 4 way Unterminated to Male 4 way M8 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 2.5 m
- Festo Male 5 way M12 2.5 m
- Festo Male 5 way M12 2.5 m
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
