Festo Male 5 way M12, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-226
- Mfr. Part No.:
- NEBA-M12W5N-U-2.5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.30
(exc. VAT)
€23.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.30 |
*price indicative
- RS Stock No.:
- 343-226
- Mfr. Part No.:
- NEBA-M12W5N-U-2.5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 10V dc, 30V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078258 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 10V dc, 30V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078258 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is engineered to bridge field devices, such as sensors and actuators, to controllers with unparalleled reliability. Its robust design and advanced features ensure high-performance connectivity in various demanding environments. Equipped with a comprehensive protection rating, it is suitable for outdoor applications and extreme conditions, while its flame-retardant and self-extinguishing properties underscore its safety. The cables torsional and flexural strength makes it ideal for dynamic applications, enhancing operational efficiency. With an emphasis on quality, this product aligns with leading industrial standards, making it a superior choice for critical installations.
Conforms to stringent EN standards for ensured safety
Flame retardant and self extinguishing for added safety
Torsional strength exceeding 300,000 cycles supports high durability
UV resistant, ensuring longevity in outdoor settings
Degree of protection up to IP69K for resilience against dust and water ingress
Flexible cable installation enables versatility in usage
