Festo 3 way Unterminated to Male 3 way M8, Straight Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 351-592
- Mfr. Part No.:
- NEBA-LE3-U-5-N-M8G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 351-592
- Mfr. Part No.:
- NEBA-LE3-U-5-N-M8G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 3 | |
| Connector Type A | Unterminated | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Male | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078271 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 3 | ||
Connector Type A Unterminated | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Male | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078271 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is engineered to bridge field devices such as sensors and actuators with controllers, ensuring robust communication for your automation needs. Compliant with strict industry standards, this cable is designed to perform in demanding conditions. It features remarkable durability, abrasion resistance, and excellent flexibility, making it perfect for dynamic applications. With its high-quality materials and advanced construction, it guarantees reliable operation in a range of environments. Its versatile design and impressive technical specifications make it an essential component for those looking to enhance their automation infrastructure.
Conforms to both EN 61076-2-104 and EN 61984 standards
Rated for temperatures as low as -40 °C and as high as 85 °C
Offers a nominal cross-section conductor of 0.25 mm²
Provides a degree of protection rated IP65 IP68 and IP69K
Designed for high flexibility with a bending radius adaptable for fixed and moving cable installations
Constructed from materials resistant to UV hydrolysis and various industrial substances
Related links
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
- Festo Female 3 way M8 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Female 3 way M8 2.5 m
