Molex Male 4 way M8, Straight to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 480-164
- Distrelec Article No.:
- 304-61-915
- Mfr. Part No.:
- 1200868373
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€187.93
(exc. VAT)
€231.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.93 | €9.397 |
*price indicative
- RS Stock No.:
- 480-164
- Distrelec Article No.:
- 304-61-915
- Mfr. Part No.:
- 1200868373
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120086 | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL2464 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120086 | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL2464 | ||
- COO (Country of Origin):
- PL
The Molex Nano-change (M8) single-ended cordset represents a high-quality solution for those seeking reliable and efficient connectivity. Engineered for industrial applications, this product combines robust construction with versatile performance, suitable for use in demanding environments. With a generous 2.0m length, it offers ample reach, ensuring adaptability across various installations. This cordset features a male A-coded connector on one end and a pigtail on the other, making it Ideal for diverse connectivity scenarios. Its IP67 rating guarantees dust and water resistance, allowing for dependable functionality in challenging settings. The use of high-grade materials such as PUR and PVC ensures durability and longevity, making this cordset a trusted choice for professional and industrial use.
IP67 rating ensures protection against water and dust ingress
Threaded coupling style provides a secure connection
Suitable for demanding industrial applications
Lightweight design enhances ease of handling and installation
4 poles allow for effective signal transmission
Designed to comply with multiple environmental regulations
Black cable jacket provides a discreet aesthetic
