Molex Male 3 way Straight to Female 3 way Straight Cordset, 5 m
- RS Stock No.:
- 471-406
- Distrelec Article No.:
- 304-61-928
- Mfr. Part No.:
- 1200878707
- Manufacturer:
- Molex
Subtotal (1 bag of 12 units)*
€230.57
(exc. VAT)
€283.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €230.57 | €19.214 |
*price indicative
- RS Stock No.:
- 471-406
- Distrelec Article No.:
- 304-61-928
- Mfr. Part No.:
- 1200878707
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120087 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 62474, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120087 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals IEC 62474, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Double-Ended Cordset offers a robust and reliable solution for your connectivity needs. With a sleek design featuring a knurled hex nut coupling style, this cordset is engineered for seamless performance across various industrial applications. Its 3 poles enable efficient data and power transmission, while the Durable black TPU jacket ensures long-lasting use even in demanding environments. Measuring 5.0m, this cordset provides ample length for versatile installations, making it Ideal for both standard and complex setups. Built to withstand challenging conditions, it features an impressive IP67 rating, guaranteeing protection against dust and moisture ingress.
Constructed with sturdy TPU materials for durability and reliability
IP67 rating ensures protection against dust and moisture
Three pole design facilitates efficient data and power transfer
Knurled hex nut coupling style provides secure connectivity
Straight orientation allows for straightforward integration into existing systems
Lightweight build makes handling and installation easier
Related links
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 5 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 1 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 2 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 12 m
