Molex Female 8 way M12, Straight to Pigtail Connector, 1 m
- RS Stock No.:
- 471-791
- Distrelec Article No.:
- 304-61-911
- Mfr. Part No.:
- 1200845002
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
€187.84
(exc. VAT)
€231.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.84 | €15.653 |
*price indicative
- RS Stock No.:
- 471-791
- Distrelec Article No.:
- 304-61-911
- Mfr. Part No.:
- 1200845002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120084 | |
| Product Type | Connector | |
| Cable Length | 1m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP69K | |
| Standards/Approvals | IEC 61249-2-21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, UL 1061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120084 | ||
Product Type Connector | ||
Cable Length 1m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP69K | ||
Standards/Approvals IEC 61249-2-21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, UL 1061 | ||
- COO (Country of Origin):
- PL
The Molex Ultra-lock (M12) receptacle sets a Benchmark for durability and versatility in the realm of circular industrial connectors. Featuring robust construction with nickel-plated brass, this connector is designed to withstand demanding environments, proven by its IP69K and NEMA 6 ratings. The unique single-ended pigtail design ensures ease of installation, while its generous length of 1.0m offers flexibility in application. With an Active status and compliance to stringent standards, this connector not only meets but exceeds industry expectations, making it a reliable choice for engineers and manufacturers alike. The product is supported by comprehensive documentation for clear understanding, confirming its excellent performance in a variety of settings.
The Compact design accommodates restricted spaces without compromising functionality
Offers an operational temperature range that ensures reliability in extreme conditions
Internal thread coupling type enhances connection stability and security
Compatible with standard UL 1061 wire types simplifying integration into existing systems
Forward thinking low halogen material aligns with environmental sustainability goals
Houses a female gender specification ensuring ease of pairing with compatible connectors
Related links
- Molex Female 8 way M12 1 m
- Molex Female 8 way Straight to Pigtail Cordset, 1 m
- Molex Female 8 way Straight to Pigtail Cordset, 10 m
- Molex Female 8 way M12 Straight Cordset, 1 m
- Molex Male 8 way M12 300 mm
- Molex Male 8 way M12 1 m
- Molex Female 8 way M12 5 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
