Molex Female 8 way Straight to Pigtail Cordset, 1 m
- RS Stock No.:
- 323-620
- Distrelec Article No.:
- 303-88-405
- Mfr. Part No.:
- 1204000104
- Manufacturer:
- Molex
Subtotal (1 unit)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.22 |
*price indicative
- RS Stock No.:
- 323-620
- Distrelec Article No.:
- 303-88-405
- Mfr. Part No.:
- 1204000104
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Ultra-Lock | |
| Product Type | Cordset | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| Standards/Approvals | C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Ultra-Lock | ||
Product Type Cordset | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
Standards/Approvals C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Ultra-Lock 2.0 (M12) Single-Ended Cordset features 8 poles, A-Coded, with a female (straight) to pigtail configuration. It is made with PUR WSOR cable and has a 1.0m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
